Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,383.800 |
| 3+ | $1,319.060 |
| 5+ | $1,278.590 |
| 10+ | $1,230.030 |
| 25+ | $1,205.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,383.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoILA210Copy
Newark Part No.17AN6072
Technical Datasheet
Signal Conditioner InputVoltage, Sensor
Signal Conditioner OutputModbus
No. of Output Channels2Channels
Accuracy %-
Output Accuracy-
Supply Voltage24V
No. of Channels2
Signal Conditioner MountingDIN Rail / Panel
Isolation Input-
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Voltage, Sensor
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2
Isolation Input
-
SVHC
To Be Advised
Signal Conditioner Output
Modbus
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail / Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
