Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoIT150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95AC1479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,304.080 |
| 5+ | $1,205.650 |
| 10+ | $1,148.240 |
| 25+ | $1,115.430 |
| 50+ | $1,049.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,304.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoIT150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95AC1479
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %1%
Output Accuracy± 0.2%
Supply Voltage32VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
-
Output Accuracy
± 0.2%
No. of Channels
-
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy %
1%
Supply Voltage
32VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
