Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMF120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC1584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.840 |
| 5+ | $234.250 |
| 10+ | $223.250 |
| 25+ | $216.960 |
| 50+ | $207.530 |
| 100+ | $201.230 |
Price for:Each
Minimum: 1
Multiple: 1
$257.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMF120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC1584
Technical Datasheet
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
MF120 is a flat accelerometer magnetic mounting base for use on flat surfaces, 120lb force, 1/4-28 tapped hole, non-isolated, 1.5" diameter. A magnetic base is a quick and convenient option for walkaround applications and is often used on large machinery. It can be quickly attached and removed on both flat and curved surfaces. It is designed with corrosion-resistant stainless steel casings for use in harsh environments.
- Quickly move sensor from point to point
- Raised knurling ensures comfortable grip and easy removal
- 120lbf pull strength, nickel plated base to resist corrosion
- 1/4-28 tapped hole, flat mounting surface
- 1.50inch diameter, 0.60inch height
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
