Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-10-ISCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC1747
Product RangePC420A-IS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,101.110 |
| 5+ | $929.140 |
| 10+ | $901.840 |
| 25+ | $883.810 |
| 50+ | $865.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,101.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AP-10-ISCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC1747
Product RangePC420A-IS Series
Technical Datasheet
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.5mm
Internal Diameter-
Input Current-
Product RangePC420A-IS Series
SVHCTo Be Advised
Product Overview
PC420AP-10-IS is a PC420A-IS series intrinsically safe vibration transmitter.
- Intrinsic safety certification for Class I, Div 1 hazardous areas
- Continuous monitoring of vibration levels
- Case material: 316L stainless steel
- ESD, overload, and reverse wiring protection
- 4-20mA sensor output, 10g (98m/sec²) full scale range
- Hazardous area approvals: Class I, Div 1; ATEX II 1G Ex ia; IECEx Ga Ex ia
- Temperature range from -40°C to +85°C
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- 2 pin, MIL-C-5015 style output connector
Contents
Vibration transmitter, SF6 mounting stud (metric mounting available); calibration data (level 2).
Technical Specifications
Sensor Type
Equivalent Peak Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420A-IS Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.5mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
