Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420DPP-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96AC7452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,030.820 |
| 5+ | $945.450 |
| 10+ | $917.550 |
| 25+ | $899.190 |
| 50+ | $880.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,030.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420DPP-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96AC7452
Technical Datasheet
Sensor TypeDisplacement Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.5mm
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Displacement Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.5mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
