Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC420AP-20-M12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38AK6585
Product RangePCC420A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.780 |
| 5+ | $404.800 |
| 10+ | $376.190 |
| 25+ | $341.540 |
| 50+ | $334.710 |
Price for:Each
Minimum: 1
Multiple: 1
$479.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC420AP-20-M12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38AK6585
Product RangePCC420A Series
Technical Datasheet
Sensor TypePeak Acceleration Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter25.4mm
Internal Diameter-
Input Current-
Product RangePCC420A Series
SVHCTo Be Advised
Product Overview
PCC420AP-20-M12 is a PCC420A series sensor that provides a 4-20mA output proportional to vibration, allowing for continuous trending of overall machine vibration. This trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service.
- Easily integrated into existing process control systems
- Compact housing for applications with height restrictions
- Manufactured in an approved ISO 9001 facility
- Calculated peak output
- 4 pin, M12 output connector
- Loop resistance at 24V DC is 700 ohm maximum
- Operating temperature range from -40°C to +105°C
- 316L stainless steel case material
- 1/4-28 UNF tapped hole mounting
- IP67 integral cable sealing, hermetic sensor sealing
Technical Specifications
Sensor Type
Peak Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PCC420A Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
25.4mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
