Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC423AP-05-J10Copy
Newark Part No.83AH9073
Product RangePCC423 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,187.710 |
| 5+ | $1,098.070 |
| 10+ | $1,045.780 |
| 25+ | $1,015.900 |
| 50+ | $956.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,187.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC423AP-05-J10Copy
Newark Part No.83AH9073
Product RangePCC423 Series
Technical Datasheet
Sensor TypeLoop Powered/Integral Cable Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingScrew Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product RangePCC423 Series
SVHCTo Be Advised
Product Overview
PCC423AP-05-J10 is a PCC423 series integral cable vibration transmitter sensor that represents vibration levels by a loop current of 4-20 mA, which can be easily integrated into existing plant control systems, such as a PLC, DCS, or SCADA system. As part of a continuous monitoring setup, 4-20mA trend data can be easily compared against standard vibration guides to indicate general machine health.
- Calculated peak output, acceleration loop powered sensor
- 5g (49m/sec2) full scale
- ESD, overload and reverse wiring protection
- Enables continuous trending of machine vibration
- Manufactured in an approved ISO 9001 facility
- Shielded, twisted pair cable, general purpose
- Voltage range from 12 to 30V DC, 700 ohm maximum loop resistance at 24V DC
- Case isolated, internally shielded grounding, hermetic sealing
- Operating temperature range from -40°C to +105°C
Technical Specifications
Sensor Type
Loop Powered/Integral Cable Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PCC423 Series
Supply Voltage
30VDC
Sensor Mounting
Screw Mount
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
