Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6W-0-J9F-16Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38AK6907
Product RangeR6W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.190 |
| 5+ | $180.450 |
| 10+ | $172.700 |
| 25+ | $166.050 |
| 50+ | $160.510 |
| 100+ | $142.350 |
Price for:Each
Minimum: 1
Multiple: 1
$188.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6W-0-J9F-16Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38AK6907
Product RangeR6W Series
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric4.9m
Cable Length - Imperial16ft
Product RangeR6W Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
16ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
4.9m
Product Range
R6W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
