Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6WP-2-J88C-06Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92AH7719
Product RangeR6WP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.210 |
| 5+ | $338.580 |
| 10+ | $322.450 |
| 25+ | $313.250 |
| 50+ | $294.820 |
Price for:Each
Minimum: 1
Multiple: 1
$366.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6WP-2-J88C-06Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92AH7719
Product RangeR6WP Series
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type BBNC Plug
No. of Positions2 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeR6WP Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
6ft
SVHC
To Be Advised
Connector Type B
BNC Plug
Cable Length - Metric
1.83m
Product Range
R6WP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
