Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX4FB-AUCopy
Newark Part No.86R1211
Product RangeAX
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 10+ | $15.930 |
| 25+ | $15.200 |
| 50+ | $14.540 |
| 100+ | $13.960 |
| 250+ | $13.380 |
| 500+ | $12.640 |
| 1000+ | $11.540 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX4FB-AUCopy
Newark Part No.86R1211
Product RangeAX
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeAX
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AX
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
