Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0910110EUCopy
Newark Part No.68Y6375
Product RangeG17
Your Part Number
9,981 In Stock
Need more?
2988 Delivery in 1-3 Business Days(US stock)
6993 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.180 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 100+ | $1.070 |
| 250+ | $0.980 |
| 500+ | $0.896 |
| 1000+ | $0.827 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S0910110EUCopy
Newark Part No.68Y6375
Product RangeG17
Technical Datasheet
D Sub Connector TypeStandard
Product RangeG17
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The G17S0910110EU is a standard D-sub Connector features stamped and precision formed contacts, insulator with closed entry contacts cavities.
- Solder-cup Termination Standard and High Density
- Steel Shell
- Glass-filled Thermoplastic Insulator
- According to MIL-C24308-NFC 93425-HE5
- 1000MΩ at 500VDC Insulation Resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
G17
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
