15XP-B
Digital Multimeter, VolTect™, Non Contact, 1999 Count, True RMS, Auto, Manual Range, 3.5 Digit

| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | 15XP-BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41R3759 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $216.990 |
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | 15XP-BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41R3759 |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance |
| No. of Digits | 3.5 |
| DMM Response Type | True RMS |
| Display Count | 1999 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 600V |
| Voltage Measure AC Max | 600V |
| Current Measure DC Max | 2A |
| Current Measure AC Max | 2A |
| Resistance Measure Max | 2Gohm |
| Manufacturer Warranty | 1 Year |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
15XP-B is a VolTect™ non-contact voltage detection, digital multimeter. It is the right choice for electronics engineers and field service technicians, featuring a TTL logic test for digital circuits, a diode test for component-level troubleshooting, a special 2000Mohm measurement range, and an integrated tilt stand for convenience on the bench.
- Autoranging display for faster measurements
- Data hold freezes display to “hold” measurement reading
- 600VAC/600VDC-highest voltage rating in this size of meter
- 3-1/2inch digit liquid crystal display (LCD) with a maximum reading of 1999
- Operating environment range from 0°C to 50°C at <lt/>70 % R.H
- One-year warranty
- Dimension (H x W x D) is 6.102 x 2.834 x 1.259inch
Contents
15XP-B digital multimeter, Pair of test leads (TL245A), Fuse 2 A/1000 V (P/N FP200), 9 V battery (installed), Magne-Grip™ Holster with magnetic hanging strap and users manual.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 600V |
| Current Measure AC Max | 2A |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
| No. of Digits | 3.5 |
|---|---|
| Display Count | 1999 |
| Voltage Measure DC Max | 600V |
| Current Measure DC Max | 2A |
| Resistance Measure Max | 2Gohm |
| Product Range | - |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
