
| Quantity | Price |
|---|---|
| 1+ | $606.730 |
Product Information
Product Overview
Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, serving as a first line of defence for power monitoring and verifying system conditions before deploying more specialized tools -- or incurring additional costs. Rated CAT IV 600V/CAT III 1000V, this clamp on meter offers a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
- True-rms
- Phase rotation indication
- Non-contact voltage detection
- Inrush current measurement for motors
- Low pass filter for variable frequency drives
- Continuity Beeper
- Min, Max and Smart Data Hold
- Peak hold
- Large 10,000 count display with active backlight and analogue bar graph
- Maximum jaw opening 1.77” (45mm)
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads, users manual, batteries (installed)
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
1kV
100kohm
Auto, Manual
37mm
To Be Advised
600A
1kV
True RMS
3.75
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
