Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12M7582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $400.390 |
Price for:Each
Minimum: 1
Multiple: 1
$400.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12M7582
Technical Datasheet
Current Measure AC Max800A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max51mm
Product Range-
SVHCTo Be Advised
Product Overview
Where accuracy, quality, and newest technology meet. The ACDC-100 offers superior AC/DC measurement capabilities, highest product quality and enhanced ergonomics with red, rubber, Ribs™ design. The true-rms version addresses needs of professionals who rely on performance and reliability.
- Large, easy to read LCD display
- Auto and manual ranging
- Relative zero mode
- Auto power off
- Data hold
- MAX capture function for inrush current measurements (30 mS response)
- Diode test
- Audible continuity
- Accommodates conductors up to 2.00 (50mm) in diameter
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Deluxe carrying case, test leads, batteries and users manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
51mm
SVHC
To Be Advised
Current Measure AC Max
800A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
