Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-54NAV.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,056.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,056.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-54NAV.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3367
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max100kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max40mm
Product Range-
SVHCTo Be Advised
Product Overview
1000A AC/DC navigator clamp meter with temperature offers AC/DC current measurements to 1000A, AC/DC voltage to 1000V, temperature capabilities and wide jaws to handle large conductors up to 1.6" (40mm) for high voltage industrial environments.
- True-rms technology improves accuracy in noisy environments
- Measures temperature from -58°F to 1832°F (-50°C to 1000°C)
- Includes inrush current measurement and phase rotation indication for 3-phase motors
- Non-contact voltage detection enhances safety
- Low pass filter allows measurement of voltage and frequency of variable frequency drives
- Continuity beeper quickly identifies shorts and opens
- Large backlit digital display with analogue bar graph presents the full picture
- Min, max and smart data hold, peak hold identifies spikes and transients
- Auto power off conserves battery life
- CAT IV-rated AC/DC current clamp meter
Contents
Clamp meter, Test leads, Batteries (installed), Banana k-type thermocouple, Carrying case, Manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
100kohm
Range Selection
Auto, Manual
Jaw Opening Max
40mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
