Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMP-25Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30Y9401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $386.860 |
| 5+ | $364.800 |
| 10+ | $348.360 |
| 25+ | $327.950 |
| 50+ | $306.360 |
Price for:Each
Minimum: 1
Multiple: 1
$386.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMP-25Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30Y9401
Technical Datasheet
DMM FunctionsAC/DC Current
Current Measure AC Max300A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max25.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The AMP-25 is a 5.8-inch 3-3/4 digit Digital Mini-Clamp Meter with rugged construction, 6000 counts display, auto range and 25.4mm jaw opening. This clamp meter features pocket-size, enabling quick and easy spot checks of electrical systems, true-RMS for noisy environments and provides accuracy and dependability, AC/DC load current to 300A (10mA resolution), low pass filter for variable frequency drives, inrush current for motor start-up monitoring, non-contact voltage detection (NCV), DCA zero and data hold, auto power off. Safety Rated CAT III 600 V.
- LCD display
- 4ft Drop proof
- Two 1.5V LR44 size button batteries
- 20-hour Battery life
- ≤2000m Operating altitude
- 30 to 50°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
25.4mm
SVHC
To Be Advised
Current Measure AC Max
300A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
