
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | AMP-310Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 86X0291 |
| Product Range | AMP-300 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $418.590 |
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | AMP-310Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 86X0291 |
| Product Range | AMP-300 Series |
| Technical Datasheet | |
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| Current Measure AC Max | 600A |
| Voltage Measure AC Max | 600V |
| Voltage Measure DC Max | 600V |
| Resistance Measure Max | 60kohm |
| DMM Response Type | True RMS |
| Range Selection | Auto |
| No. of Digits | 3.8 |
| Jaw Opening Max | 30mm |
| Product Range | AMP-300 Series |
| SVHC | To Be Advised |
Product Overview
The AMP-310 is an AC Clamp Meter offers a complete range of measuring functions for modern industrial environments and motor testing. It features True-RMS sensing, low pass filters and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an amp and a third input jack enables motor rotation and 3-phase sequence testing. The inrush current measurements for motor start-up monitoring, allow users to verify that the motor is receiving the required inrush current to support proper motor start. The DC micro amps output for measurement of flame sensors. Test the proper operation of the flame sensor safety system in gas appliances. A broken sensor in a gas appliance will prevent the safety valve from opening and the appliance will not work. It functions to verify quality of electrical connections and to check if motor and transformer coils are working properly.
- Low pass filter for variable frequency drives
- DC micro amps for flame sensor testing
- Capacitance measurement for start and run motor capacitors
- CAT III 600V safety rating
- True-RMS
- Amp-Tip function
- Non-contact voltage detection (NCV)
- Audible continuity and diode test
- Data hold, relative zero, max/min/avg mode
- Large LCD backlit display
Applications
Test & Measurement, Industrial, HVAC, Motor Drive & Control
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
|---|---|
| Voltage Measure AC Max | 600V |
| Resistance Measure Max | 60kohm |
| Range Selection | Auto |
| Jaw Opening Max | 30mm |
| SVHC | To Be Advised |
| Current Measure AC Max | 600A |
|---|---|
| Voltage Measure DC Max | 600V |
| DMM Response Type | True RMS |
| No. of Digits | 3.8 |
| Product Range | AMP-300 Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
