Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | BT-250.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 56AC3492 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $512.180 |
Price for:Each
Minimum: 1
Multiple: 1
$512.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | BT-250.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 56AC3492 |
| Technical Datasheet | |
| Voltage Measuring Range AC | - |
| Meter Display Type | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 40°C |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
BT series circuit breaker tracer designed for use in residential and light commercial environments. Designed to quickly and easily identify breakers on energized systems. The microprocessor controlled design provides extremely accurate readings to always find the right breaker. The BT series is the preferred solution for the latest in code requirements.
- Identifies circuit breaker location
- Works on all electrical systems from 90V to 250V
- Automatic sensitivity adjustment
- Microprocessor controlled
- Durable and dependable
- LED and sound indication
- UL 61010-1, CAT II 250V safety
- Illuminates green arrow and beeps indication
Contents
Circuit breaker tracer, Transmitter, Receiver, 9V battery, User manual, Carrying case, Connection cable and light fixture adapter.
Technical Specifications
| Voltage Measuring Range AC | - |
|---|---|
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | To Be Advised |
| Meter Display Type | - |
|---|---|
| Operating Temperature Max | 40°C |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
