Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | FP700Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50R9658 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.790 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$44.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | FP700Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50R9658 |
| Technical Datasheet | |
| Accessory Type | Replacement Fuse |
| For Use With | Amprobe HD110C & HD160C Heavy Duty Multimeters |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The FP700 is a Replacement Fuse for use with Amprobe HD110C and HD160C heavy-duty multimeters.
- 2A/1000 or 1500V type
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Accessory Type | Replacement Fuse |
|---|---|
| Product Range | - |
| For Use With | Amprobe HD110C & HD160C Heavy Duty Multimeters |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
