Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | IR-710.Copy |
| Newark Part No. | 37AC2661 |
| Product Range | IR-700 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | IR-710.Copy |
| Newark Part No. | 37AC2661 |
| Product Range | IR-700 Series |
| Technical Datasheet | |
| Temperature Measuring Range | -18°C to +380°C |
| Accuracy % | 2% |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 40°C |
| Product Range | IR-700 Series |
| SVHC | To Be Advised |
Product Overview
IR-710 is a 10:1 spot to distance ratio infrared thermometer, offers best in class accuracy and response time with a temperature measurement range of 0 °F to 716 °F (-18 °C to 380 °C). The IR-710 is specifically designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.
- 10:1 distance to spot ratio
- Temperature range of 0°F to 716°F
- Precision accuracy and rapid response time
- Laser pointer, backlit dual LCD Display
- Auto display hold and MAX/MIN memory
Contents
IR-710, Battery (installed).
Technical Specifications
| Temperature Measuring Range | -18°C to +380°C |
|---|---|
| Operating Temperature Min | 0°C |
| Product Range | IR-700 Series |
| Accuracy % | 2% |
|---|---|
| Operating Temperature Max | 40°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |