Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTACH-10.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC4266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $428.630 |
Price for:Each
Minimum: 1
Multiple: 1
$428.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTACH-10.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC4266
Technical Datasheet
RPM Measuring Range10RPM to 19999RPM, 10RPM to 99999RPM
External Height81.28mm
Accuracy %0.1%
Sampling Time1s
External Width177.8mm
External Depth266.6mm
Detecting Distance Max30cm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
TACH-10 is an universal, economical tachometer measuring rotational or surface speed either in contact or non-contact way. Widely used to measure rotational speed of motors, conveyer belts and other moving or rotating systems.
- Measures rotational and surface speed
- User selectable units for contact measurement: RPM, m/min, ft/min, yd/min
- Non-contact measurement in RPM
- Digital display
- Auto power off function
- Easy to select units and mode functions
- Powered by 9V battery
Contents
Meter, 9V battery, Cone funnel contact tips, Reflective tape, Users manual.
Technical Specifications
RPM Measuring Range
10RPM to 19999RPM, 10RPM to 99999RPM
Accuracy %
0.1%
External Width
177.8mm
Detecting Distance Max
30cm
Operating Temperature Max
50°C
SVHC
To Be Advised
External Height
81.28mm
Sampling Time
1s
External Depth
266.6mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
