
| Quantity | Price |
|---|---|
| 1+ | $663.590 |
Product Information
Product Overview
The TMA10A Anemometer with Flexible Precision Vane is ideal for HVAC/R technicians measuring heating, ventilation, air-conditioning, refrigeration, wind flow and temperature in residential, commercial and industrial air conditioning systems. It offers numerous functions—use it to check air velocity FPM (feet per minute), air volume (flow) CFM (Cubic feet per minute) plus the remote vane allows greater measurement location flexibility. Switch between °C and °F. Input the area of airflow measurement to gain accurate air velocity results. Measure an air flow source for a continuous moving average for up to two hours. Determine minimum, maximum and average readings from a single point air source. Large dual display allows views of both air flow and velocity measurements plus temperature. Long extended flexible cord for remote vane access capabilities.
- Measure air velocity or air flow
- RS232 interface output with optional software and cable, TM-SWA
- Continuous moving average for up to 2 hours
- MIN/MAX/AVG reading on a single point
- Air Velocity average for multiple points
- Data Hold to freeze measurement display of both readings
- Auto power off function
- Obtain air flow (CFM) average for multi-point
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Carrying case, batteries (installed) & users manual.
Technical Specifications
0.4m/s to 25m/s
0°C
80%
71mm
-
-
50°C
181mm
38mm
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
