Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | TMD-56.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 56AC4304 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $467.040 |
Price for:Each
Minimum: 1
Multiple: 1
$467.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | TMD-56.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 56AC4304 |
| Technical Datasheet | |
| Measurement Rate | - |
| Altitude | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TMD-56 thermometer offers multi-logging capabilities to monitor and track temperatures along with a USB computer download feature. This model with dual inputs allows for easy super-heat and sub-cool temperature measurement as well as cut-out and in temperature measurements.
- Backlit triple-display
- Built in memory: 16 sets, maximum 16000 data points
- Data-logging:256 samples with real-time data per channel
- Easy data recall with up and down key: T1, T2, T1-T2, time and memory location
- Thermocouple offset adjustment
- REC, MAX, MIN, MAX-MIN, average, relative zero and HOLD functions
- Resolution 0.1°C/1°C, 0.1°F/1°F
- Warning beeper with Hi/Lo setting
- User selectable recording interval
- Real time clock with calendar
Contents
TMD-56 thermometer, USB wireless module, USB cable and software CD, 2-k type thermocouple, Batteries (installed).
Technical Specifications
| Measurement Rate | - |
|---|---|
| Product Range | - |
| Altitude | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
