Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoULD-410Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.37AH8845
Product RangeULD-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,274.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,274.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoULD-410Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.37AH8845
Product RangeULD-400 Series
Technical Datasheet
Gas Detector Type-
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Humidity Range-
Product RangeULD-400 Series
SVHCTo Be Advised
Product Overview
ULD-410 ultrasonic leak detector converts this ultrasonic sound into a signal that can be used to pinpoint the exact location of the equipment failure.
- Three receiver filters to remove main noise frequencies in noisy environments
- Adjustable receiver sensitivity for accurate leak pin pointing
- 20KHz to 90KHz frequency range: optimal range for detecting a variety of leakage events
- 2.5” LCD display with bargraph
- Quality headphones to help identify the source of the leak
- Parabola accessory directs the ultrasound towards the sensor
- Detachable tubular extension provides additional reach in hard to reach areas
Contents
Receiver, Headphones, Earbuds (for use with hard hat), PB-1 power parabola, TEA-1 flexible tubing adapter, TE-1 tubular extension, Hard carrying case, 4 x AA batteries.
Technical Specifications
Gas Detector Type
-
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
ULD-400 Series
No. of Sensors
1
Operating Temperature Min
-20°C
Humidity Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
