Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW3 CGLNM2.TK-T2T9-4L07M0-JCABCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel91AH7747RL Cut Tape91AH7747 |
| Product Range | OSLON Compact PL |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.690 | $4.69 |
| Total Price | $4.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 50+ | $4.100 |
| 100+ | $3.400 |
| 250+ | $3.050 |
| 500+ | $2.810 |
| 1000+ | $2.630 |
| 2500+ | $2.490 |
| 5000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW3 CGLNM2.TK-T2T9-4L07M0-JCABCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel91AH7747RL Cut Tape91AH7747 |
| Product Range | OSLON Compact PL |
| Technical Datasheet | |
| Product Range | OSLON Compact PL |
| LED Color | White |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 1425lm |
| CCT | - |
| Forward Current If Max | 1.5A |
| Forward Voltage @ Test | 9V |
| Forward Current @ Test | 1A |
| Power Dissipation Pd | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | OSLON Compact PL |
|---|---|
| Viewing Angle | 120° |
| CCT | - |
| Forward Voltage @ Test | 9V |
| Power Dissipation Pd | - |
| LED Color | White |
|---|---|
| Luminous Flux @ Test | 1425lm |
| Forward Current If Max | 1.5A |
| Forward Current @ Test | 1A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |