Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2713Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6185
Re-Reel78AH7759RL
Cut Tape78AH7759
Product RangeCHIPLED
Your Part Number
2,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 50+ | $1.410 |
| 100+ | $1.130 |
| 250+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.972 |
| 2500+ | $0.949 |
| 5000+ | $0.925 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.080 |
| 9000+ | $1.020 |
| 15000+ | $0.995 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2713Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6185
Re-Reel78AH7759RL
Cut Tape78AH7759
Product RangeCHIPLED
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity635nm
Angle of Half Sensitivity ±63°
Dark Current0.1nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCHIPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
635nm
Dark Current
0.1nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
-
Angle of Half Sensitivity ±
63°
Operating Temperature Min
-40°C
Product Range
CHIPLED
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate