Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP SFH 4043B-P2Q2-21 Infrared Emitter, 950 nm, 70 °, 0402 [1005 Metric], 9 mW/Sr, 12 ns, 12 ns](https://canada.newark.com/productimages/standard/en_US/11AN9004-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043B-P2Q2-21Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN9005
Product RangeChip LED Series
Your Part Number
2,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.798 |
| 10+ | $0.659 |
| 15+ | $0.587 |
| 25+ | $0.527 |
| 50+ | $0.456 |
| 125+ | $0.406 |
| 250+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043B-P2Q2-21Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN9005
Product RangeChip LED Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity70°
Diode Case Style0402 [1005 Metric]
Radiant Intensity (Ie)9mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChip LED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
0402 [1005 Metric]
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
9mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
Chip LED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate