Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4171B-CB2DB1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AM4013RL
Cut Tape25AM4013
Product RangeSFH 4171B Series
Also Known AsQ65113A4985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $2.490 |
| 100+ | $1.960 |
| 250+ | $1.850 |
| 500+ | $1.720 |
| 1000+ | $1.650 |
| 2500+ | $1.620 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4171B-CB2DB1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AM4013RL
Cut Tape25AM4013
Product RangeSFH 4171B Series
Also Known AsQ65113A4985
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity35°
Diode Case StyleSMD
Radiant Intensity (Ie)630mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeSFH 4171B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 4171B-CB2DB1 is an OSLON® P1616 lens. This high power infrared emitter is suitable for access control & security, authentication, eye, face and hand tracking, factory automation, home & building automation, medical lighting applications.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR lightsource with high efficiency and clear silicone package
- 1000mA forward current at TA = 25°C
- 5V max reverse voltage
- Operating temperature range from -40°C to 105°C
- 860nm typ peak wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
- 850nm typ centroid wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
- 33nm typ spectral bandwidth at 50% Irel,max (FWHM)
- 35° half angle, 1.95V max forward voltage, 940mW total radiant flux (F = 1A, tp = 100µs)
- 630mW/sr radiant intensity at IF = 1A; tp = 10ms
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
35°
Radiant Intensity (Ie)
630mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.95V
Operating Temperature Max
105°C
Product Range
SFH 4171B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate