
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 3000+ | $4.130 |
| 6000+ | $4.050 |
| 12000+ | $3.960 |
| 18000+ | $3.880 |
| 30000+ | $3.790 |
Product Information
Product Overview
AD5175 is a single-channel, 1024-position digital rheostat that combines industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. This device wiper settings are controllable through the I²C–compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. This does not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical rheostat). Typical applications are mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration.
- Wiper setting/memory readback, power on refreshed from memory, resistor tolerance stored in memory
- Resolution is 10bit (VDD=2.7V to 5.5V, VDD=2.5V to 2.75V, VSS=−2.5V to −2.75V; −40°C <lt/> TA <lt/> +125°C)
- Resistor integral nonlinearity range from −1 to 1LSB (VDD − VSS =3.6V to 5.5V, -40°C <lt/> TA <lt/> +125°C)
- Nominal resistor tolerance is ±15% typ (VDD=2.7V to 5.5V, VSS=0V, −40°C <lt/> TA <lt/> +125°C)
- Resistance temperature coefficient is 35ppm/°C typ (code=full scale, -40°C <lt/> TA <lt/> +125°C)
- Power supply rejection ratio is −55dB typ (ΔVDD/ΔVSS=±5V ± 10%, VDD=2.7V to 5.5V, −40 <lt/> TA <lt/> +125°C)
- Resistor noise density is 13nV/√Hz typ (RWB=5Kohm, TA=25°C, f=10KHz)
- 10-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
2 Wire, I2C, Serial
Linear
± 15%
MSOP
Surface Mount
1024
-40°C
Single 1024-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
10kohm
Single
2.7V
5.5V
10Pins
MSOP
35ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
