
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 10+ | $18.970 |
| 25+ | $18.420 |
| 50+ | $16.630 |
| 100+ | $15.670 |
| 250+ | $13.760 |
| 500+ | $13.310 |
Product Information
Product Overview
AD713 is a quad operational amplifier. It consist of four AD711 BiFET op-amps. This precision monolithic op-amps offer excellent dc characteristics plus rapid settling times, high slew rates, and ample bandwidths. In addition, this device provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single-pole response of the device provides fast settling: lμs to 0.01%. This feature, combined with its high dc precision, makes the device suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. It is widely used in application such as active filters, quad output buffers for 12- and 14-bit DACs, input buffers for precision ADCs, photo diode preamplifier applications etc.
- Slew rate is 20V/μs typ
- Total harmonic distortion (THD) is 0.0003% typ
- Unity gain bandwidth is 4MHz typ
- Offset voltage is 0.3mV typ
- Input offset voltage drift is 8μV/°C typ
- Open loop gain is 400V/mV typ
- Input voltage noise is 2μV p-p typ at (0.1Hz to 10Hz)
- True 14-bit accuracy
- Operating temperature is 0°C to 70°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
20V/µs
± 4.5V to ± 18V
16Pins
-
40pA
0°C
-
MSL 1 - Unlimited
WSOIC
4MHz
20V/µs
4MHz
± 4.5V to ± 18V
WSOIC
JFET
500µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
