Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7732BRUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53AK9812
Product RangeDual 24-Bit Delta-Sigma ADCs
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.950 |
| 5+ | $35.170 |
| 10+ | $31.380 |
| 25+ | $29.880 |
| 50+ | $28.360 |
| 100+ | $27.420 |
| 250+ | $26.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7732BRUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53AK9812
Product RangeDual 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate15.4kSPS
No. of Channels2Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min4.75V
ADC / DAC Case StyleTSSOP
Supply Voltage Max5.25V
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD7732 is a high precision, high throughput analog front end ∑-Δ ADC. True 16bit p-p resolution is achievable with a total conversion time of 500μs (2KHz channel switching) making it ideally suitable for high resolution multiplexing applications. Typical applications include PLCs/DCS, multiplexing applications, process control and industrial instrumentation.
- Single-supply operation: 5V analog supply and 3V or 5V digital supply
- High resolution ADC: 24bits no missing codes and ±0.0015% nonlinearity
- Optimized for fast channel switching: 18/16bit p-p resolution (21/19bits effective) at 500Hz/2KHz
- On-chip per channel system calibration
- 2 fully differential analog inputs: Input ranges +5V, ±5V, +10V, ±10V and overvoltage tolerant
- Up to ±16.5V not affecting adjacent channel
- Up to ±50V absolute maximum
- 3-wire serial interface: SPI™, QSPI™, MICROWIRE™ and DSP compatible
- Schmitt trigger on logic inputs
- 28 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
Delta-Sigma
Resolution
24bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Dual 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
Delta-Sigma
Sampling Rate
15.4kSPS
Input Channel Type
Differential
Interfaces
DSP, Microwire, QSPI, SPI
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
