Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8009ARZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK7187
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $6.330 |
| 25+ | $5.990 |
| 50+ | $5.660 |
| 196+ | $5.310 |
| 294+ | $5.120 |
| 588+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8009ARZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK7187
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1GHz
Slew Rate Typ5.5kV/µs
Supply Voltage Range± 5V to ± 6V
Supply Voltage Range± 5V to ± 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current50µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1GHz
No. of Amplifiers1 Amplifier
Slew Rate5.5kV/µs
Product Overview
AD8009 is an ultrahigh speed current feedback amplifier. Typical application include pulse amplifier, IF/RF Gain Stage/Amplifiers, high resolution video graphics, high speed instrumentations and CCD imaging Amplifier.
- Supply operation: +5V to ±6V voltage supply and 14mA (typ) supply current at VS = ±5V
- Ultrahigh speed: 5500V/µs slew rate at 4V step, G=2 and 545ps rise time at 2V step, G=2
- Large signal bandwidth: 440MHz at G = +2, VS=5V and 320MHz at G = +10, VS = ±5V
- Settling time 10ns to 0.1%, 2V step, G = 2, VS = ±5V
- Low distortion over wide bandwidth SFDR: -66dBc/-75dBc second/third harmonic at 20MHz
- Third order intercept (3IP): 26dBm at 70MHz, G = +10, VS = ±5V
- Good video specifications: 0.01%/0.01° differential gain/phase error at RL = 150 ohm, VS = ±5V
- High output drive: 175mA output load drive
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
5.5kV/µs
Supply Voltage Range
± 5V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1GHz
Slew Rate
5.5kV/µs
Gain Bandwidth Product
1GHz
Supply Voltage Range
± 5V to ± 6V
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
