
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 3000+ | $3.530 |
| 6000+ | $3.460 |
| 12000+ | $3.390 |
| 18000+ | $3.320 |
| 30000+ | $3.250 |
Product Information
Product Overview
AD8063 is a rail-to-rail output voltage feedback amplifier offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7V. Despite being low cost, the AD8063 provide excellent overall performance. Typical application includes imaging, photodiode preamps, professional video and cameras, handsets, dvds/cds, base stations, filters, ADC drivers and clock buffers.
- Operates on 2.7V to 8V supplies and input voltage range = −0.2V to +3.2V with VS = 5V
- Single with disable (AD8063)
- Rail-to-rail output swing
- Low offset voltage: 6mV
- High speed: 320MHz, −3dB BW (G = 1), VS = 5V, RL = 1Kohm 650V/µs slew rate at VS = 5V, RL = 2Kohm
- Input voltage noise: 8.5nV/√Hz at 5V and 35ns settling time to 0.1% with 2V step
- 35ns overload recovery and Low power, 6.8mA/amplifier typical supply current
- Excellent video specifications (RL=150 ohm, G=2): gain flatness: 0.1dB to 30MHz
- 0.01%/0.04° differential gain/phase error and 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
650V/µs
2.7V to 8V
8Pins
Rail - Rail Output (RRO)
3.5µA
-40°C
-
MSL 1 - Unlimited
NSOIC
320MHz
650V/µs
320MHz
2.7V to 8V
NSOIC
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
