
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 3000+ | $4.450 |
| 6000+ | $4.370 |
| 12000+ | $4.270 |
| 18000+ | $4.190 |
| 30000+ | $4.100 |
Product Information
Product Overview
AD8130 is a differential receiver amplifier. It is used for the transmission of high speed signals over twisted-pair cables to work with the drivers. Either it can be used for analog or digital video signals and for high speed data transmission. This amplifier is differential-to-single-ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amps or for converting differential signals to single-ended signals. This amplifier have very high input impedance on both inputs, regardless of the gain setting. It is widely used in application such as high speed differential line receivers, differential-to-single-ended converters, high speed instrumentation amps, level shifting etc.
- −3dB bandwidth is 270MHz
- Slew rate is 1090V/μs typ at G = +10
- High CMRR is 90dB min at dc to 100kHz, 80dB min at 2MHz, 70dB typ at 10MHz
- High input impedance is 1Mohm differential
- Input common-mode range is ±10.5V
- Input voltage noise (RTI) is 13nV/√Hz, power down
- Low distortion is 1V p-p at 5MHz, power supply range is +4.5V to ±12.6V
- −79dBc worst harmonic at 5MHz, user-adjustable gain
- Operating temperature is −40°C to +85°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
290MHz
± 2.25V to ± 12.6V
MSOP
Differential
400µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1.1kV/µs
1Channels
1.1kV/µs
± 2.25V to ± 12.6V
8Pins
-
250nA
-40°C
-
MSL 1 - Unlimited
MSOP
290MHz
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
