Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD828ARZCopy
Newark Part No.53AK9917
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers2Amplifiers
Gain Bandwidth130MHz
Slew Rate450V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current50mA
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
Amplifier Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD828 is a low cost, dual video op amp optimized for use in video applications that require gains of +2 or greater and high output drive capability, such as cable driving. Due to its low power and single-supply functionality, along with excellent differential gain and phase errors, the AD828 is ideal for power sensitive applications such as video cameras and professional video equipment.
- Excellent video performance
- Differential gain and phase error of 0.01% and 0.05° typ
- High speed: 130MHz -3dB bandwidth (G = +2), 450V/s slew rate at Gain = -1
- 80ns typ settling time to 0.01%
- Low power: 15mA max power supply current
- High output drive capability: 50mA min output current per amplifier
- Ideal for driving back terminated cables
- Flexible power supply, specified for +5V, 5V and 15V operation
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
130MHz
Operating Temperature Min
-40°C
Output Current
50mA
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
IC Case / Package
NSOIC
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
2Amplifiers
Slew Rate
450V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
Amplifier Case Style
NSOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
