
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.970 | $0.00 |
| Total Price | $2.97 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 25+ | $3.810 |
| 50+ | $3.620 |
| 100+ | $3.440 |
| 250+ | $3.250 |
| 500+ | $3.240 |
| 1000+ | $3.170 |
| 2500+ | $3.110 |
| Quantity | Price |
|---|---|
| 2500+ | $2.970 |
| 5000+ | $2.910 |
| 7500+ | $2.850 |
| 12500+ | $2.780 |
| 20000+ | $2.730 |
| 30000+ | $2.670 |
Product Information
Product Overview
AD8410AWBRZ-RL is a 2.2MHz high bandwidth, current-sense amplifier with PWM rejection and gain of 20V/V. The device features an initial gain of 20V/V, with a 2.2MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range. The device performs bidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications. The device includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultra-low CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common mode voltages. Typical used for in-phase or high-side current sensing in motor control in BLDC motors, low-inductance motors, bidirectional 48V to 12V DC-DC converters, solenoid controls, power rail monitoring, low-side current sensing.
- In-package trim core (DigiTrim™), precision without chopping and/or autozero
- Offset drift is ±0.21µV/°C typical (box method, TA = -40°C to +125°C)
- Voltage offset over temperature is ±200µV max (specified temperature range, TA = -40°C to +125°C)
- 142dB common-mode rejection ratio typical (specified temperature range, DC, VCM = -2V to +70V)
- Bidirectional operation
- 2.9V to 5.5V power-supply operating range
- AEC-Q100 qualified for automotive applications
- Input voltage range from -2 to +70V (common mode, continuous, TA = -40°C to +125°C)
- 10V/µs typical slew rate (TA = 25°C, supply voltage (VS) = 5V)
- 8-lead SOIC-N package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
NSOIC
-40°C
2.9V
110dB
Surface Mount
AEC-Q100
-
178µA
2.2MHz
2.2MHz
8Pins
125°C
5.5V
20 V/V
-
No SVHC (04-Feb-2026)
1 Amplifier
NSOIC
AEC-Q100
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
