
| Quantity | Price |
|---|---|
| 1+ | $40.260 |
| 5+ | $36.330 |
| 10+ | $32.400 |
| 25+ | $30.970 |
| 50+ | $29.530 |
| 100+ | $28.770 |
| 250+ | $28.000 |
Product Information
Product Overview
AD9288 is a dual 8bit, 80MSPS, monolithic sampling analog-to-digital converter with on-chip track-and-hold circuits. It is optimized for low cost, low power, small size, and ease of use. The ADC requires only a single 3V (2.7V to 3.6V) power supply and an encode clock for full-performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS-compatible, and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic. User-selectable options offer a combination of standby modes, digital data formats, and digital data timing schemes. In standby mode, the digital outputs are driven to a high impedance state. It is widely used in application such as battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes, I and Q communications etc.
- Power dissipation is 171mW typical
- Analog bandwidth (full power) is 475MHz typical
- Signal-to-noise ratio (SNR) is 47.5dB typical at (fIN = 10.3MHz)
- 1V p-p analog input range each channel
- Operating voltage range is 2.7V to 3.6V
- Standby mode for single-channel operation
- Twos complement or offset binary output mode
- Output data alignment mode, pin-compatible 10bit upgrade available
- Operating temperature is -40°C to +85°C
- Packaging style is 48-lead low profile quad flat package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
8bit
2Channels
Single
2.7V
LQFP
48Pins
-40°C
Dual 8-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
80MSPS
Differential, Single Ended
Parallel
3.6V
LQFP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
