
| Quantity | Price |
|---|---|
| 1+ | $269.280 |
| 5+ | $251.400 |
| 10+ | $233.510 |
| 25+ | $224.980 |
| 50+ | $220.490 |
| 100+ | $215.980 |
Product Information
Product Overview
AD9683 is a 14bit ADC with sampling speeds of up to 250MSPS. The AD9683 supports communications applications where low cost, small size, wide bandwidth and versatility are desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. The ADC core features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. Typical application includes communications, diversity radio systems, multimode digital receivers (3G), TD-SCDMA, WiMAX, W-CDMA, CDMA2000, GSM, EDGE, W-CDMA, LTE, DOCSIS 3.0 CMTS upstream receive paths, HFC digital reverse path receivers, smart antenna systems, electronic test and measurement equipment, radar receivers, COMSEC radio architectures IED detection/jamming systems, general-purpose software radios, broadband data applications, ultrasound equipment.
- JESD204B subclass 0 or subclass 1 coded serial digital outputs
- Signal -to-noise ratio (SNR ) is 70.6dBFS at 185MHz Ain and 250MSPS
- Spurious free dynamic range (SFDR) of 88dBc at 185MHz AIN and 250MSPS
- Total power consumption of 434mW at 250MSPS
- 1.8V supply voltage
- Integer 1 -to-8 input clock divider and sample rates of up to 250MSPS
- Internal analog-to-digital converter voltage reference and ADC clock duty cycle stabilizer (DCS)
- Serial port control and energy saving power-down modes
- Flexible analog input range from 1.4V p-p to 2.0V p-p (1.75V p-p nominal)
- 32 lead LFCSP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
14bit
1Channels
Differential
1.7V
LFCSP
32Pins
-40°C
Single 14-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
250MSPS
Single
SPI
1.9V
LFCSP-WQ-EP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
