
Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.380 |
| 5+ | $50.240 |
| 10+ | $45.090 |
| 25+ | $43.100 |
| 50+ | $41.090 |
| 100+ | $40.270 |
Product Information
Product Overview
AD9761 is a complete dual-channel, high speed, 10bit CMOS DAC. The AD9761 has been developed specifically for use in wide bandwidth communication applications (e.g., spread spectrum) where digital I and Q information is being processed during transmit operations. It integrates two 10bit, 40MSPS DACs, dual 2X interpolation filters, a voltage reference, and digital input interface circuitry. The AD9761 supports a 20MSPS per channel input data rate that is then interpolated by 2X up to 40MSPS before simultaneously updating each DAC. The interleaved I and Q input data stream is presented to the digital interface circuitry, which consists of I and Q latches as well as some additional control logic. The data is de-interleaved back into its original I and Q data. An on-chip state machine ensures the proper pairing of I and Q data. The data output from each latch is then processed by a 2 digital interpolation filter that eases the reconstruction filter requirements.
- Complete 10bit, 40MSPS dual transmit DAC
- Excellent gain and offset matching
- Differential nonlinearity error is 0.5LSB
- Effective number of bits is 9.5bits (typ, TMIN to TMAX, AVDD = 5V, DVDD = 5V)
- Signal-to-noise and distortion ratio is 59dB (typ, fOUT = 1MHz, CLOCK = 40MSPS)
- Effective number of bits is 9.5bits (typ, TMIN to TMAX, AVDD = 5V)
- Spurious-free dynamic range is 68dB (typ, fOUT = 1MHz; CLOCK = 40MSPS, 10MHz Span)
- 2X interpolation filters, 20MSPS/channel data rate
- On-chip reference
- 28 lead SSOP package, junction temperature is 150°C (max)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
40MSPS
5.5V
2.7V to 5.5V, 3V to 5.5V
SSOP
Current
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
CMOS, Parallel, TTL
2.7V to 5.5V, 3V to 5.5V
2.7V
2Channels
SSOP
28Pins
-40°C
Dual 10-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
