
Need more?
| Quantity | Price |
|---|---|
| 1+ | $144.240 |
| 5+ | $137.000 |
| 10+ | $129.750 |
| 25+ | $128.470 |
Product Information
Product Overview
AD97771 is the 16bit member of the AD977x pin compatible, high performance, programmable 2×/4×/8× interpolating TxDAC+. The AD977x family features a serial port interface (SPI) that provides a high level of programmability, thus allowing for enhanced system level options. This option includes selectable 2×/4×/8× interpolation filters; fS/2, fS/4, or fS/8 digital quadrature modulation with image rejection; a direct IF mode; programmable channel gain and offset control; programmable internal clock divider; straight binary or twos complement data interface; and a single port or dual-port data interface. Application includes communications, analog quadrature modulation architecture, 3G, multicarrier GSM, TDMA, CDMA systems, broadband wireless, point-to-point microwave radios, instrumentation/ATE.
- Programmable channel gain and offset adjustment
- fS/4, fS/8 digital quadrature modulation capability
- Direct IF transmission mode for 70MHz + IFs
- Enables image rejection architecture, fully compatible SPI® port
- Excellent ac performance
- Internal PLL clock multiplier
- Selectable internal clock divide
- Versatile clock input, differential/single-ended sine wave or TTL/CMOS/LVPECL compatible
- Versatile input data interface, twos complement/straight binary data coding
- 80 lead TQFP-EP package, operating temperature from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
400MSPS
3.5V
3.1V to 3.5V
2Channels
Current
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SPI
Parallel, SPI
3.1V
3.1V to 3.5V
TQFP-EP
TQFP-EP
80Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
