Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4075-2ACPZ-R7Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel62AK1318RL
Cut Tape62AK1318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.130 | $4.13 |
| Total Price | $4.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 25+ | $2.810 |
| 50+ | $2.670 |
| 100+ | $2.530 |
| 250+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.300 |
| 2500+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4075-2ACPZ-R7Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel62AK1318RL
Cut Tape62AK1318
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product6.5MHz
Slew Rate Typ12V/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageLFCSP-WD
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current30nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-WD
Automotive Qualification Standard-
Bandwidth6.5MHz
No. of Amplifiers2 Amplifier
Slew Rate12V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
12V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
LFCSP-WD
Bandwidth
6.5MHz
Slew Rate
12V/µs
Gain Bandwidth Product
6.5MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
LFCSP-WD
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
