
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.890 | $12.89 |
| Total Price | $12.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.890 |
| 25+ | $9.280 |
| 50+ | $8.890 |
| 100+ | $8.480 |
| 250+ | $8.300 |
| 500+ | $8.130 |
| 1000+ | $7.970 |
| 2500+ | $7.800 |
Product Information
Product Overview
ADA4091-2 is a dual, micropower, single-supply, 1.2MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from a +3V to +30V single supply as well as from ±1.5V to ±15V dual supplies. It features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up; this is called overvoltage protection (OVP). It is widely used in application such as industrial process control, battery-powered instrumentation, power supply control and protection, telecommunications, remote sensors, low voltage strain gauge amplifiers, DAC output amplifiers etc.
- Wide input voltage range
- Rail-to-rail output swing
- Supply current per amplifier is 165µA typ
- Slew rate is 0.46V/μs typ at (RL = 100Kohm, CL = 30pF)
- Low offset voltage is −40µV typ
- Input bias current is −44nA typ
- Common-mode rejection ratio is 100dB typ
- Voltage noise is 0.8µV p-p typ at (0.1Hz to 10Hz)
- Operating temperature is −40°C to +125°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.46V/µs
3V to 30V
8Pins
Rail - Rail Input / Output (RRIO)
-50nA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.27MHz
0.46V/µs
1.27MHz
3V to 30V
NSOIC
General Purpose
-35µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
