
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.860 | $13.86 |
| Total Price | $13.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 25+ | $11.620 |
| 50+ | $11.190 |
| 100+ | $10.740 |
| 250+ | $10.210 |
| 500+ | $9.830 |
| 1000+ | $9.070 |
| 2500+ | $8.740 |
Product Information
Product Overview
ADA4097-1 is single robust, precision, rail-to-rail input and output operational amplifier (op-amp) with inputs that operate from −VS to +VS and beyond. The ADA4097-1 Over-The-Top™ input stages have robust input protection features for abusive environments. The inputs can tolerate up to 80V of differential voltage without damage or degradation to dc accuracy. The operating common-mode input range extends from rail-to-rail and beyond, up to 70V <gt/> -VS, independent of the +VS supply. Typical applications includes industrial sensor conditioning, supply current sensing, battery and power supply monitoring, front-end amplifiers in abusive environments and 4mA to 20mA transmitters.
- Wide power supply voltage range: +3V to +50V (to ±25V for PSRR)
- Low power supply current: 32.5µA (typical) and input overdrive tolerant with no phase reversal
- Low input offset voltage: ±60µV max and low input offset voltage drift: ±1µV/°C max
- Low input voltage noise: 6Hz typical 1/f noise corner and 1000nV p-p typical at 0.1Hz to 10Hz
- GBP: 130KHz typical for fTEST = 250Hz and slew rate: 0.1V/µs typical at ΔVOUT = 4V
- Low power supply current shutdown: 20µA max and low input offset current: ±300pA max
- Large signal voltage gain: 120dB minimum for ΔVOUT = 3.5V
- CMRR: 120dB min at VCM = -0.1V to +70V and PSRR: 123dB min at VSY = +3V to ±25V
- 6 lead TSOT package
- Operating temperature range from -55 to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.1V/µs
3V to 50V
6Pins
Rail - Rail Input / Output (RRIO)
100pA
-55°C
-
MSL 1 - Unlimited
TSOT
130kHz
0.1V/µs
130kHz
3V to 50V
TSOT
General Purpose
20µV
Surface Mount
150°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
