Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4098-2BRZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77AK2291
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
| 10+ | $8.680 |
| 25+ | $8.050 |
| 50+ | $7.700 |
| 100+ | $7.340 |
| 300+ | $7.090 |
| 500+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4098-2BRZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77AK2291
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.05MHz
Slew Rate Typ0.85V/µs
Supply Voltage Range3 to 50V
Supply Voltage Range3 to 50V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage15µV
Input Bias Current350pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth1.05MHz
No. of Amplifiers2 Amplifier
Slew Rate0.85V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.85V/µs
Supply Voltage Range
3 to 50V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
350pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.05MHz
Supply Voltage Range
3 to 50V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
15µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
1.05MHz
Slew Rate
0.85V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
