Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4861-3YRZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3385
Your Part Number
714 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 3000+ | $2.740 |
| 6000+ | $2.690 |
| 12000+ | $2.630 |
| 18000+ | $2.580 |
| 30000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4861-3YRZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3385
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product730MHz
Slew Rate Typ910V/µs
Supply Voltage Range5V to 12V
Supply Voltage Range5V to 12V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-100µV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth730MHz
No. of Amplifiers3 Amplifier
Slew Rate910V/µs
Product Overview
ADA4861-3 is a low cost, high speed, current feedback, triple op-amp that provides excellent overall performance. Typical application includes consumer video, professional video and filter buffers.
- High speed, 730MHz -3dB bandwidth at VS = ±5V
- 910V/μs slew rate (rising edge) and 680V/μs slew rate (falling edge) at VS = ±5V
- 12/13ns settling time to 0.5% (Rise/Fall) at VO = 2V step, VS = ±5V
- Wide supply range from 5V to 12V
- 0.5mA max quiescent current/amplifier
- 0.1dB flatness of 100MHz
- Differential gain of 0.01% and differential phase of 0.02°
- Low voltage offset of 100μV (typical) and high output current of 25mA
- 14 lead NSOIC package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
910V/µs
Supply Voltage Range
5V to 12V
No. of Pins
14Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Gain Bandwidth Product
730MHz
Supply Voltage Range
5V to 12V
IC Case / Package
NSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
-100µV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
730MHz
Slew Rate
910V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
