Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG201HSJNZCopy
Newark Part No.49AK8338
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 10+ | $15.590 |
| 25+ | $14.530 |
| 50+ | $13.950 |
| 100+ | $13.380 |
| 250+ | $12.830 |
| 500+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG201HSJNZCopy
Newark Part No.49AK8338
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range10.8V to 16.5V, 13.5V to 16.5V
Supply Voltage Range10.8V to 16.5V, 13.5V to 16.5V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ30ohm
On Resistance Max90ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADG201H is a monolithic CMOS device comprising four independently selectable SPST switches. It is designed on an enhanced LC ²MOS process which gives very fast switching speed and low RON. The switch also feature break before make switching action for use in multiplexer applications and low charge injection for minimum transients on the output when switching the digital inputs.
- Power dissipation is 240mW maximum
- Low RON is 30 ohm typical
- Single supply operation is 10.8V to 16.5V
- Low leakage current is 100pA typical
- Channel to channel crosstalk is 86dB typical
- Off isolation is 72dB typical
- Operating temperature is -40°C to 85°C
- Package style is 16-pin plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10.8V to 16.5V, 13.5V to 16.5V
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
90ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
10.8V to 16.5V, 13.5V to 16.5V
No. of Pins
16Pins
On Resistance Typ
30ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
