Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1660CB-EVALZCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.18AR3473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.070 |
Price for:Each
Minimum: 1
Multiple: 1
$93.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1660CB-EVALZCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.18AR3473
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current750mA
Output Voltage5V
Input Voltage Min2.7V
Input Voltage Max5V
Core ChipADP1660
Dimming Control TypeI2C
Kit ContentsEval Board ADP1660
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
750mA
Input Voltage Min
2.7V
Core Chip
ADP1660
Kit Contents
Eval Board ADP1660
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
5V
Input Voltage Max
5V
Dimming Control Type
I2C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
