Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1882-1.0-EVALZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.470 |
Price for:Each
Minimum: 1
Multiple: 1
$107.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1882-1.0-EVALZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3703
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1882
Kit Application TypePower Management - Voltage Regulator
Application Sub TypePWM Buck Controller
Kit ContentsEvaluation Board ADP1882
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP1882-1.0-EVALZ is an evaluation board for evaluating the ADP1882 current-mode, synchronous step-down controller. It provides superior transient response, optimal stability, and current-limit protection by using a constant on-time, pseudo-fixed frequency with a programmable current limit, current-control scheme. In addition, this device offers optimum performance at low duty cycles by using valley current-mode control architecture. This allows the ADP1882 to drive all N-channel power stages to regulate output voltages as low as 0.8V.
- 1MHz frequency
- ADP1882 is available in 10 lead MSOP package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP1882
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADP1882
Application Sub Type
PWM Buck Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
