
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $1.490 |
| 50+ | $1.420 |
| 100+ | $1.340 |
| 250+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
Product Information
Product Overview
ADP195 is a high-side load switch designed for operation between 1.1V to 3.6V and protected against reverse current flow from output to input. This load switch provides power domain isolation helping extended power domain isolation. This device contains a low on-resistance, P-channel MOSFET that supports over 1.1A of continuous current and minimizes power loss. The low 1μA of quiescent current and ultralow shutdown current make the device ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the device compatible with many processors and GPIO. It is used in application such as mobile phones, digital cameras and audio devices, GPS devices, personal media players, portable and battery-powered equipment.
- Low enable control logic threshold can be operated from 1.2V to 3.3V
- VIN to VOUT resistance is 0.070 ohm typ at (VIN = 3.6V, ILOAD = 200mA, VEN = 3.6V)
- VOUT current is 4μA typ at (VEN = 0V, VIN = 0V, VOUT = 3.6V)
- VIN shutdown current is -10nA typ at (VEN = 0V, VIN = 0V, VOUT = 3.6V)
- Hysteresis is 75mV typical at (VIN = 1.8V, VEN = VIN, IOUT = 200mA)
- Turn-On delay time is 5μs typ at (VIN = 1.8V, ILOAD = 200mA, VEN = 1.8V, CLOAD = 1μF)
- Operating temperature is -40°C to +85°C
- Package style is 6-lead lead frame chip scale [LFCSP-UD]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
3.6V
0.07ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
1.1A
LFCSP-EP
No
1Outputs
85°C
-
No SVHC (04-Feb-2026)
LFCSP-EP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
