
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.710 |
| 196+ | $1.310 |
| 588+ | $1.280 |
| 1078+ | $1.240 |
| 2548+ | $1.200 |
| 5096+ | $1.160 |
Product Information
Product Overview
ADTL082ARZ is a JFET input amplifier that provides industry-leading performance over TL08x devices. It offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, this device has better common-mode rejection and slew rates. This op-amp is ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. It is used in applications such as general-purpose amplification, power control and monitoring, active filters, industrial/process control, data acquisition, sample and hold circuits, integrators, input buffering.
- Offset voltage is 1.5mV typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
- Input bias current is 2pA typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
- Common-mode rejection ratio is 86dB typical at (VCM = -11V to +15V)
- Large signal voltage gain is 200V/mV typical at (RL = 2kohm, TA = 25°C)
- Slew rate is 20V/μs typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
- Gain bandwidth product is 5MHz typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
- Total harmonic distortion is 0.001% typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
- Voltage noise density is 16nV/√Hz typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
- Supply current per amplifier is 1.2mA typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
20V/µs
8V to 36V
8Pins
-
2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
20V/µs
5MHz
8V to 36V
NSOIC
JFET
1.5mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
